Adam Hall K3BVV0015SET Jack AudioCable 6xStereo 6.3mm 0.15m White Red Blue Green

MPN
K3BVV0015SET
Brand
Adam Hall
EAN-13
4049521609732
Order Code
13-6068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.38 £5.42
10+ £5.21
100+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Adam Hall K3BVV0015SET is an audio cable assembly ideal for professional and engineering applications requiring high-quality sound transmission. This set includes six stereo cables, each 0.15 metres in length, featuring 6.3 mm connectors and available in three distinct colours: white, red, and blue. The K3BVV0015SET offers versatility with its ability to function in both stereo and mono configurations, making it suitable for a range of setups, including studio recording environments, live sound performances, and audio testing stations. Manufactured as part of the 3 STAR BVV 0015 SET series, these cables ensure reliable connections and optimal signal integrity, crucial for precise audio fidelity in demanding use cases. The GTIN 04049521609732 further assists in identifying this robust audio solution within technical inventories and procurement systems.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 0.15m
Colour Multicoloured
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 6
No. of B connections 6
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot