Adam Hall 87408V 19" rack enclosure 2 U Steel

MPN
87408V
Brand
Adam Hall
EAN-13
4049521017186
Order Code
13-6059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.36 £54.71
10+ £53.52
100+ £53.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Adam Hall 87408V is a robust and versatile 19-inch rack enclosure constructed from high-quality steel, designed to provide reliable housing for electronic equipment. As in the market, it offers a compact 2U height profile, making it suitable for space-efficient installations. Widely used in telecommunications, data centres, and broadcast environments, this enclosure ensures optimal protection and organisation for sensitive equipment. Its durable construction meets industry standards, ensuring longevity and resilience in demanding technical applications. The alternate description 2616431 underscores its compatibility within varied contexts requiring sturdy rack solutions.
Type 19" rack enclosure
Material Steel
Colour Black
Rack unit 2U
Weight 2.85kg

Reviews

Be the first to submit a review

Trustpilot