Adam Hall 87407V 19" rack enclosure 1 U Steel Black 19" Racks

MPN
87407V
Brand
Adam Hall
EAN-13
4049521017162
Order Code
13-6058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.75
10+ £49.65
100+ £49.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/10/2026

Adam Hall 87407V is a 19-inch rack enclosure measuring 1 U, constructed from durable steel and finished in a sleek black colour. Designed for robust integration within standard 19-inch racks, this enclosure is ideal for housing and protecting various electronic equipment, ensuring organised assembly and management of mounted components. Commonly utilised in server rooms, broadcast studios, and telecommunications facilities, this enclosure supports efficient space management and optimises cooling and accessibility within technical environments. Suitable for engineers who require reliable and quality infrastructure for their professional installations, this product serves as an essential component in maintaining system integrity and performance.
Type 19" rack enclosure
Material Steel
Colour Black
Rack unit 1U
Weight 2.25kg

Reviews

Be the first to submit a review

Trustpilot