Adam Hall 70224 Cable reel Black Stage Cable Accessories

MPN
70224
Brand
Adam Hall
EAN-13
4049521208072
Order Code
13-5997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.54
50+ £30.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Adam Hall 70224. Designed to optimise cable management, the Adam Hall 70224 cable reel in black is a durable and robust solution for organising stage cable accessories. This cable reel, also known by its alternate description 1507344, is engineered to ensure efficient storage and transportation of various cable types, enhancing the workflow in demanding environments such as live performances, theatres, and broadcast setups. Constructed from high-quality materials, the 70224 is suitable for repeated use, mitigating wear and tear issues that can arise in such settings. Its ergonomic design facilitates easy winding and unwinding of cables, making it an integral tool for engineers and technicians who require reliable and precise cable management solutions in professional staging and audio-visual applications.
Type Cable reel
Socket Type None
Colour Black
Height 314mm
Product Type Cable reel
Weight 1.2kg
Width 232mm

Reviews

Be the first to submit a review

Trustpilot