Adam Hall 6209 Edge protector Aluminium 1m x 20mm x 20mm Suitable for cases

MPN
6209
Brand
Adam Hall
EAN-13
4049521013201
Order Code
13-5996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.41
100+ £1.38
500+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 59 availableBack-order availability date - 13/10/2026

Adam Hall 6209, also known as 312716 - Adam Hall 6209, is a edge protector crafted from durable aluminium. This product features dimensions of 1 metre in length, with each arm of the angle measuring 20 millimetres, making it an ideal choice for reinforcing the corners and edges of cases. Its robust construction is designed to withstand both mechanical stress and the wear-and-tear associated with frequent handling and transport. Typically employed in the manufacturing of flight cases, road cases, and other protective enclosures, this edge protector ensures enhanced longevity and resilience of the cases, safeguarding sensitive equipment during transit. Careful engineering in design and material selection underscores its suitability for both commercial and industrial applications where dependable edge protection is paramount.
Type Edge protector
Colour Aluminium
Length 1m
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 1 m x 20 mm x 20 mm
Height 20mm
Width 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot