Adam Hall 580813RNB10 Electrical Tape Set 10 Colour 10m x 15mm PVC

MPN
580813RNB10
Brand
Adam Hall
EAN-13
5906194000459
Order Code
08-3855
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 345 despatched in 4 working days

The Adam Hall 580813RNB10 Electrical tape set includes ten rolls, each 10 metres long and 15 millimetres wide, in a variety of colours. Manufactured by Adam Hall, it is ideal for marking and insulating electrical wires in different colours. Typical applications include electrical repairs, wire bundling, and general purposes in both professional and DIY settings.
Type Electrical Tape
Width 15mm
Length 10m
Colour 10-colour
Dimensions (L x W) 10 m x 15 mm
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot