Adam Hall 4913M8AH rubber feet 8 pcs black durable for speaker assembly

Order Code:

13-5992

Brand: Adam Hall MPN: 4913M8AH EAN-13: 4049521185373

Discontinued


Adam Hall 4913M8AH is a set of black rubber feet, provided in a package of eight pieces, designed specifically for speaker assembly. These durable rubber feet are engineered to offer stability and vibration isolation, making them an indispensable component in the assembly of professional audio equipment. Measuring precisely for compatibility with industry-standard enclosures, they enhance the performance and longevity of speakers by reducing mechanical abrasion and acoustic interference. The Adam Hall 4913M8AH rubber feet are particularly useful in applications involving the mounting or repositioning of speakers, ensuring a secure and polished finish.
Type Rubber feet
Colour Black
Content 8
Diameter 38mm
Dimensions (Ø x H) 38 mm x 33 mm
Height 33mm
Weight 4.6g

Trustpilot