Adam Hall 372151 Swivel wheel Speaker Castors Black Durable Rubber Single

MPN
372151
Brand
Adam Hall
EAN-13
4049521086953
Order Code
13-5979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.83 £8.36
10+ £8.04
100+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Adam Hall 372151 is a robust swivel wheel speaker castor constructed from durable black rubber, specifically designed to ensure smooth and reliable manoeuvrability. The castor's configuration features a single wheel, providing ease of direction change and stability when integrated with heavy speaker units or flight cases. Engineered for precision and resilience, this component is suited for use in professional audio-visual setups where dependable mobility is required, such as during stage setup or studio equipment handling. The castor's design adheres to rigorous standards, making it a pragmatic choice for engineers and technicians seeking a durable solution for transport and operational equipment needs.
Type Swivel wheel
Diameter 100mm
Colour Blue
Content 1
Dimensions (Ø x H) 100 mm x 125 mm
Height 125mm
Weight 0.792kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot