Adam Hall 372091 Swivel wheel Speaker Castors Durable and reliable

MPN
372091
Brand
Adam Hall
EAN-13
4049521086922
Order Code
13-5978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.99 £9.34
10+ £9.00
100+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Adam Hall 372091 is a durable and reliable swivel castor designed to facilitate the movement of heavy audio equipment such as speakers. This single wheel component features robust construction suitable for both portable and permanent applications, particularly in environments requiring frequent repositioning and stability. Manufactured with high-quality materials, the castor ensures longevity and dependable performance, essential in professional audio and event productions. Typical engineering use includes integration into speaker cabinets, equipment racks, and transport cases, allowing for smooth and controlled manoeuvrability across a variety of surfaces.
Type Swivel wheel
Diameter 80mm
Colour Blue
Content 1
Dimensions (Ø x H) 80 mm x 100 mm
Height 100mm
Weight 0.78kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot