Adam Hall 318493 Stage Tape: Rip-Resistant, Low Residue, Silver

Image Representative of Range

Adam Hall 318493 Stage Tape: Rip-Resistant, Low Residue, Silver

MPN
318493
Brand
Adam Hall
EAN-13
4026397106619
Order Code
11-1972
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Adam Hall Gaffa Stage Tape is a versatile fabric tape known for its strong adhesion, ideal for securing cables and marking stages. It features a durable, tear-resistant construction with a matte finish to avoid lighting reflections. Commonly used in theatre, concerts, and event setups, it is a staple for professionals due to its reliability and ease of use.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot