Adam Hall 01360 Spray Adhesive 500ml Strong, Adjustable, Multi-surface

Image Representative of Range

Adam Hall 01360 Spray Adhesive 500ml Strong, Adjustable, Multi-surface

MPN
01360
Brand
Adam Hall
EAN-13
4049521000171
Order Code
11-1970
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 09/08/2026

Adam Hall Spray Adhesive 500 ml is a versatile aerosol glue ideal for bonding various materials. This adhesive aerosol offers a strong, quick-drying bond, making it suitable for numerous applications in crafting and repair work. The spray can design allows for easy and even application.
Type Spray adhesive
Colour White
Dispensing Method Aerosol
Volume 500ml
Heat resistance -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot