Adafruit Trinket ATtiny85 Arduino Compatible

Adafruit Brand: Adafruit

The Adafruit Trinket mini-microcontrollers are tiny (27 x 15mm) Arduino compatible processor boards which are programmable via their micro-USB socket. Their ATtiny85 processor has 8k bytes of flash (programme) memory, 512 bytes of SRAM (static RAM), 512 bytes of EEPROM and runs at 8MHz. The boards are capable of outputting 150mA and have an ultra-low drop-out regulator which will switch between USB and battery supply automatically. Adafruit provide a free tutorial and example code to get you started, imagine driving 150 NeoPixels with such a dinky board.

There are two versions, 75-0580 which uses 3.3V and runs at 8MHz or 75-0581 which uses 5V and runs at 8 or 16MHz.

  • Arduino IDE and AVRdude compatible
  • 3.3 or 5VDC internal voltage regulator
  • 8k bytes flash memory, 5 x GPIO lines including analogue inputs and PWM outputs
  • Hardware I2C and SPI channels
  • 8MHz clock speed, and 16MHz for 5V version
  • Power supply up to 16V DC, reverse polarity, thermal and current-limit protection
  • Dimensions 27 x 15 x 4mm (1.1 x 0.6 x 0.2in.)
Description Image Product Buy Pricing (Ex VAT) Type
Adafruit 1500 Trinket 3V3 ATtiny85 Arduino Compatible
Adafruit 1500 Trinket 3V3 ATtiny85 Arduino Compatible
Standard range
Order code: 75-0580
MPN: 1500

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £5.39
Price per unit Ex VAT
MCU board
Adafruit 1501 Trinket 5V ATtiny85 Arduino Compatible
Adafruit 1501 Trinket 5V ATtiny85 Arduino Compatible
Standard range
Order code: 75-0581
MPN: 1501

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £6.68
Price per unit Ex VAT
MCU board

Trustpilot