Adafruit 520 Storage Book 20 Pages Organises SMT Tapes with Clear Pockets

Image Representative of Range

Adafruit 520 Storage Book 20 Pages Organises SMT Tapes with Clear Pockets

MPN
520
Brand
Adafruit
EAN-13
2050004690927
Order Code
08-3849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.02 £18.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Adafruit Blank SMT Storage Book is an organiser box designed for storing surface-mount technology components. It features an efficient layout with 20 pockets, ideal for keeping various SMT bands neatly arranged. This product is particularly useful for users of Arduino, Raspberry Pi, and Beagle Bone platforms, aiding in the organisation of electronic components.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Organizer box
Height 3.5cm
Length 19cm
Tool type Storage
Width 14cm

Reviews

Be the first to submit a review

Trustpilot