Adafruit 2999 ATWINC1500 Arduino Compatible WiFi Breakout Board

MPN
2999
Brand
Adafruit
EAN-13
0704256795221
Order Code
73-5280
Country of Origin
USA

Discontinued


The Adafruit Arduino Compatible WiFi Breakout Board uses the excellent ATWINC1500 which is 802.11b/g/n compatible. Adafruit like this chip so much they now use it in all their designs. Communicate with your microcontroller via SPI using only 4 x signals plus 2 x power lines. With support for WPA and WPA2 security it also supports TLS1.2. You can attach to an access point or run the board as a soft access point to create an ad-hoc network. There are 3 x LEDs which you can either control yourself via the SPI or assign to the networking library to display network status such as connected, transmitting etc.

Tested to work reliably with the Arduino Zero and Arduino UNO.

Supplied with an assembled and tested main board plus a strip of 01.in. header pins for you to solder on as required. Adafruit supply a free tutorial and library to get you started.

This version has an on board antenna.


  • Wireless 802.11b/g/n compatible
  • Supports WPA, WPA2 and TLS1.2
  • 3 x LEDs under user control or for network status display
  • 3 to 5V logic and power compatible
  • Dimensions 33 x 28 x 4mm (1.3 x 1.1 x 0.16in.)
  • Adafruit part no.: 2999

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type WiFi interface

Trustpilot