Adafruit 2488 METRO 328 Dev Board W/Headers ATmega328 AVR GPIO I²C PWM

Image Representative of Range

Adafruit 2488 METRO 328 Dev Board W/Headers ATmega328 AVR GPIO I²C PWM

MPN
2488
Brand
Adafruit
EAN-13
2050004548082
Order Code
08-3846
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.88 £31.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adafruit's METRO 328 with Headers features an ATmega328 microcontroller, providing compatibility with the Arduino programming environment. This board includes headers for easy connectivity, making it ideal for prototyping and educational projects. Common applications include interfacing with sensors and creating custom electronics projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB design board
Max. operating voltage 9V
MC layout AVR mega
Min. operating voltage 5V
Technology 8-bit MCU
Tool type Development kit

Reviews

Be the first to submit a review

Trustpilot