Adafruit 2324 Ultimate GPS HAT for Raspberry Pi A+, B+ or 2

MPN
2324
Brand
Adafruit
EAN-13
0700161461152
Order Code
75-0504
Country of Origin
USA

Discontinued


The Ultimate GPS HAT has a built-in Real Time Clock (RTC) and a GPS module, adding precision time and location to a Raspberry Pi Model A+, B+, or Pi 2. The module has an internal patch antenna that works quite well when used outdoors. A u.FL connector enables connection to an external antenna. Additional features include status LEDs, PPS output on fix, and it is possible to obtain 7 years timekeeping by using a CR1220 backup battery (not supplied).


  • Fully assembled GPS and PCB + 2 x 20 GPIO header
  • Sensitivity -165 dBm
  • 10Hz Updates
  • 66 Channels
  • Only 20mA current draw
  • Break-outs for all the Raspberry Pi's extra pins
  • Plenty of prototyping area for adding LEDs, sensors, etc.
  • Requires a 12mm coin battery (e.g.CR1220)

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type GPS HAT for Raspberry Pi
Sensitivity -165 dBm

Trustpilot