Adafruit 2183 SMT Storage Pages Organizer Box 5 Pages 12 Bags per Side

Image Representative of Range

Adafruit 2183 SMT Storage Pages Organizer Box 5 Pages 12 Bags per Side

MPN
2183
Brand
Adafruit
EAN-13
2050004690996
Order Code
11-1969
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.25 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Adafruit's Blank SMT Storage Pages are designed for organizing small components. They feature multiple strips and are compatible with systems like Arduino, Raspberry Pi, and BeagleBone. These pages are ideal for hobbyists and professionals managing electronic parts efficiently.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Organizer box
Height 0.3mm
Length 89mm
Tool type Storage
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot