Adafruit 1899 Temperature and Humidity Sensor Breakout Board HTU21D-F

MPN
1899
Brand
Adafruit
EAN-13
0700161461664
Order Code
75-0502
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.44 £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The HTU21D-F is an I²C digital temperature and humidity sensor with high accuracy and an operating range that is optimised from 5 to 95% RH and from -30°C to +90°C. The breakout board includes a PTFE filter to keep the sensor clean, a 3.3V regulator and I⊃2C level shifting circuitry. This allows the board to be used safely with any kind of microcontroller with 3.3 to 5V power or logic.


  • Fully assembled
  • Includes a small piece of header
  • Very easy to use
  • Arduino compatible library
  • Dimensions 18 x 16 x 2mm

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Breakout board
Sensor Temperature/Humidity
Compatible With Arduino/Raspberry Pi
Dimension 18 x 16 x 2mm
Dimensions 18 x 16 x 2mm

Reviews

Be the first to submit a review

Trustpilot