Adafruit 1897 FRAM Evaluation Board 8KB SPI 3V/5V 20MHz Breadboard-Friendly

Image Representative of Range

Adafruit 1897 FRAM Evaluation Board 8KB SPI 3V/5V 20MHz Breadboard-Friendly

MPN
1897
Brand
Adafruit
EAN-13
4064161269153
Order Code
08-3837
Country of Origin
USA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Adafruit SPI Non-Volatile FRAM Breakout, manufactured by Adafruit, features non-volatile FRAM storage. It is compatible with microcontroller platforms like Arduino, Raspberry Pi, and Beagle Bone, providing reliable data retention. Typical applications include data logging, storing configuration data, and other memory-intensive projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Evaluation board
Height 2mm
Length 20mm
Max. operating voltage 5.5V
Min. operating voltage 3V
Tool type Demo board
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot