Adafruit 1893 Evaluation Board Precise Pressure/Altitude Sensor I²C Ready

Image Representative of Range

Adafruit 1893 Evaluation Board Precise Pressure/Altitude Sensor I²C Ready

MPN
1893
Brand
Adafruit
EAN-13
2050004691122
Order Code
08-3835
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Adafruit 1893 Evaluation Board, manufactured by Adafruit, features the MPL3115A2 sensor for barometric pressure, altitude, and temperature measurement. Ideal for projects involving Arduino, Raspberry Pi, and Beagle bone platforms, it provides accurate environmental sensing capabilities. Common applications include weather stations, altimeter systems, and environmental monitoring projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Evaluation board
Height 2mm
Length 19mm
Max. operating voltage 5.5V
Min. operating voltage 3V
Tool type Expansion board
Width 18mm

Reviews

Be the first to submit a review

Trustpilot