Adafruit 1651 TFT Touch Shield 2.8" 320x240 Arduino Compatible Display

MPN
1651
Brand
Adafruit
EAN-13
2050004690965
Order Code
08-3829
Country of Origin
USA

Discontinued


Manufactured by Adafruit, the TFT Touch Shield features a 7.1 cm (2.8 inch) touchscreen with a resolution of 320 x 240 pixels. It is compatible with Arduino development kits, making it ideal for interactive displays and projects. This versatile shield is commonly used in DIY electronics, education, and prototyping applications.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Compatible With Arduino
Display Resolution 320 x 240 Pixel
Display technology LCD
Interfaces USB 2.0
Length 70mm
Screen size diagonal (inches) 2.8in
Tool type Expansion board
Width 54mm

Trustpilot