Adafruit 1608 PCB Prototyping Board Gold-Plated Thru-Plated 5-Hole Pad

Image Representative of Range

Adafruit 1608 PCB Prototyping Board Gold-Plated Thru-Plated 5-Hole Pad

MPN
1608
Brand
Adafruit
EAN-13
2050004689587
Order Code
08-3827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adafruit's 1608 is a quarter-sized Perma-Proto breadboard PCB, designed for consistent prototyping. It provides standard breadboard layout with robust copper traces for durability. Commonly used in electronics projects, it ensures secure and permanent connections for components.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Height 1.6mm
Length 55mm
Series Perma-Proto
Tool type Perfboard
Width 44mm

Reviews

Be the first to submit a review

Trustpilot