Adafruit 1325 PCB Pitch Adapter 20 Pin Fpiece to Header Dual-Sided PCB

Image Representative of Range

Adafruit 1325 PCB Pitch Adapter 20 Pin Fpiece to Header Dual-Sided PCB

MPN
1325
Brand
Adafruit
EAN-13
2050004690729
Order Code
08-3809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.39
50+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Adafruit, the 1325 PCB is an unequipped printed circuit board designed for flexible applications. It is useful for connecting various development boards like Arduino, Raspberry Pi, and Beagle Bone. Ideal for prototyping and creating custom electronic projects, it enables versatile and efficient design solutions.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB (unequipped)
Length 50.9mm
Tool type Adapter
Width 14.0mm

Reviews

Be the first to submit a review

Trustpilot