Adafruit 1141 Data Logging Shield Easy Assembly Great Documentation

Image Representative of Range

Adafruit 1141 Data Logging Shield Easy Assembly Great Documentation

Order Code:

08-3804

Brand: Adafruit MPN: 1141 EAN-13: 2050004690958
Qty Unit Price (Ex VAT)
1+ £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/05/2026


The Adafruit Assembled Data Logging Shield by Adafruit is an expansion board designed for use with Arduino and compatible platforms. It features an SD card slot for data storage and a real-time clock for timestamping data. Typical applications include environmental monitoring, data collection, and prototyping.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 17mm
Length 70mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Expansion board
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot