Adafruit 1032 L3GD20 Triple-Axis Gyro Breakout Board

Order Code:

73-5397

Brand: Adafruit MPN: 1032 EAN-13: 0700598871159

Discontinued


The Adafruit L3GD20 3-axis Gyro Breakout Board has an adjustable full scale of ±250, ±500 or ±2000 degrees per second. It's simple to interface to a microcontroller with both I2C and SPI connectivity. Then add 3.3 to 5V logic and power compatibility and you have a very useful and versatile little board.

Supplied as a fully assembled and tested gyro board plus a strip of 0.1in. header pins for you to solder on as required. Adafruit provide a free library as an example to help get you started.


  • ±250 to ±2000 degree per second full scale (42 to 333rpm)
  • On-chip temperature sensor
  • 3.3 to 5V logic and power compatible
  • I2C and SPI connectivity
  • Dimensions 30.7 x 19.1 x 3mm (1.2 x 0.75 x 0.12in.)
  • Adafruit part no.: 1032

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type 3-axis gyro

Trustpilot