AD-DIO-M/04 4-Pin DIN Plug, Cable Mount,

MPN
0204002
Brand
BKL
EAN-13
4011376704825
Order Code
50-1393
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Mini plastic DIN plug with 4 pins, suitable for cable mounting.

Plug connectors are not suitable for high voltage networks in VDE.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Colour Black
Connector Body Material Plastic
Number of pins 4
Type Mini DIN connector

Reviews

Be the first to submit a review

Trustpilot