ACV 30.4970-300 RCA cable 3 m 2x RCA plug phono to 2x RCA plug phono

MPN
30.4970-300
Brand
ACV
EAN-13
4026724134834
Order Code
18-5891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.98 £5.08
10+ £4.88
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ACV 30.4970-300 is an RCA cable specifically designed to connect audio components with 2x RCA plug (phono) terminations on both ends. This three-metre cable is tailored for high-quality audio signal transmission, ensuring minimal signal loss and reliable performance. Engineered to facilitate connections between audio devices such as amplifiers and speakers, it operates efficiently in both professional audio setups and personal entertainment systems. The cable's robust build and standard phono connectors make it an essential component for creating or expanding stereo systems, addressing the needs of audiophiles and sound engineers seeking dependable audio connections.
Type RCA cable
Cable Length 3m
Content 1
No. of A connectors 2
No. of B connections 2
Type A RCA plug (phono)
Type B RCA plug (phono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot