Acer NX.AA5EK.001 Acer Chromebook Spin 513 R841T 13" Touchscreen FHD 4GB 64GB

MPN
NX.AA5EK.001
Brand
Acer
EAN-13
4710886519492
Order Code
72-3887
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £427.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Barely larger than a sheet of paper, this ultra-portable and stylish 2-in-1 Chromebook allows users to flow seamlessly between work, home, and passion projects. Even when Wi-Fi is out of range, the Acer Chromebook Spin 513 features optional 4G LTE so you can always readily connect to any conference and have access to all your data and apps in the cloud.

Powerful Mobility
Weighing in at less than 1.2kg, this convertible Chromebook is not only extremely light, but is also barely larger than a sheet of paper – slipping easily into any compact bag or backpack. Combined with the Qualcomm® Snapdragon™ 7c Compute Platform1, this Chromebook gives you more than enough processing power to get you through the day no matter where you take it.

More than Meets the Eye
The narrow bezel design allows for a screen-to-body ratio of 78%, letting you immerse yourself in the stunning 13” FHD IPS display.

All Day Battery
Up to 13.5 hours2 of battery life goes a long way. With just a single charge, get in a full day’s work with time to spare while leaving the power adapter behind.

Clarity of Sound
This Chromebook comes with two built-in microphones that enable better microphone reception, providing better clarity of sound when video conferencing or talking to friends on Google Meet.

Always Connected
Always stay connected with Qualcomm® Snapdragon™ 7c Compute Platform. When Wi-Fi is out of range, this Chromebook has optional 4G LTE – providing you with extra personal bandwidth to keep you connected and ensure you always have access to your data and apps in the cloud.

Full of Features
Specifically designed for the needs of users on-the-go, this Chromebook comes with a bevy of functional features including Wi-Fi 5, Corning® Gorilla® Glass touchscreen and touchpad, an optional backlit keyboard, as well as a USB Type-C port and a USB 3.2 Type-A port for extra versatility to deal with everyday challenges.
  • ChromeOS
  • Qualcomm Snapdragon 7c (2.1GHz)
  • 33.8 cm (13.3") Full HD 192 x 18 IPS Touch
  • 4GB LPDDR4x-SDRAM (1 x 4) & 64GB Flash

Reviews

Be the first to submit a review

Trustpilot