Acer DT.Z27EK.002 Acer Chromebox CXI5 (Intel Celeron 7305, 4 GB RAM, eMMC 64GB,

MPN
DT.Z27EK.002
Brand
Acer
EAN-13
4711121447280
Order Code
72-8805
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The new Acer Chromebox CXI5 comes with even more performance & features. It’s easy to set up for multi-displays, has integrated malware protection, and offers a variety of premium features from Google right out of the box.

Faster Processing
With Intel vPro® and up to a 12th Gen Intel® Core™ i7 processor1, you can enjoy a performance improvement of up to 2% over previous generations to better deal with your everyday tasks.

Ultra-Quick Data Transfer
This Chromebox comes with four USB 3.2 Gen 2 Type-A and two full-function USB 4 Gen 3 Type-C ports, providing you with the newest and fastest USB technology for up to 4 Gbps transfer speeds.

Ports on Display
The full-function USB Type-C and dual HDMI 2.1 ports allow you to display your content on up to four external displays. Configurations that include an extra HDMI or DP port are also available.

Fully Connected
This Chromebox boasts features such as Wi-Fi 6E and an RJ45 2.5G Gigabit Ethernet (2.5GbE) port2 that provides you with a quick and stable network connection.

Maximize Your Space
The compact, fitted design allows for numerous placement possibilities. And with a VESA mount kit, you can put this Chromebox just about anywhere.

Adaptable Design
Easily customize this Chromebox for a variety of scenarios such as education, digital signage, or kiosks, thanks to the easy-to-use ChromeOS.

Citrix Ready®
Enhance an organization’s mobility, virtualization, networking and cloud platforms with Citrix Ready® devices. These verified devices have met the necessary test criteria to work with the Citrix Receiver™ and XenApp® and XenDesktop® applications and provide confidence that their hardware is fully compatible with Citrix® solutions.


  • ChromeOS
  • Intel Celeron 735 (8MB Cache, 1.1GHz)
  • 4GB DDR4-SDRAM (1 x 4) & 64GB eMMC

Reviews

Be the first to submit a review

Trustpilot