ACE XS ACE Breathalyser Black measures 0.00 to 4.00

MPN
ACE XS
Brand
ACE
EAN-13
4061553118426
Order Code
18-5729
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £129.85 £110.37
10+ £107.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACE ACE XS is a precise and reliable alcohol measurement tool in the form of the ACE XS breathalyser. This device is capable of measuring blood alcohol concentration from 0.00 to 4.00 per thousand, making it highly suitable for both personal and professional use where monitoring of alcohol levels is critical. The unit employs advanced sensor technology to ensure accurate readings, which is essential for applications such as law enforcement, workplace safety assessments, and personal health monitoring. Its compact design allows for easy portability and usage in a variety of settings, ensuring compliance with safety standards and regulations in engineering environments.
Type Breathalyser
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.00%
Colour Black
Content 1
Dimensions (L x W x H) 61 x 51 x 44 mm
Height 44mm
Length 61mm
Power Supply Battery
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 60g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot