ACE 107004 Breathalyser Black 0-4 Display Countdown function SI units

MPN
107004
Brand
ACE
EAN-13
4260042950046
Order Code
18-5717
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £80.97 £68.82
10+ £66.76
50+ £66.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ACE 107004 is a technologically advanced breathalyser designed to measure blood alcohol content in the range of 0 to 4 parts per thousand (‰) with high accuracy. This unit is equipped with a clear digital display and a countdown function, enabling users to ensure proper testing intervals and measurement reliability. Designed for precision, the ACE 107004 utilises SI units and is suitable for use by safety officers, law enforcement, and professional drivers to monitor compliance with legal alcohol limits. The breathalyser is an essential tool in safety-critical applications where monitoring alcohol consumption is crucial for maintaining operational standards and ensuring public safety.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0%
Colour Black
Content 1
Depth 24mm
Dimensions (W x H x D) 47 x 114 x 24 mm
Height 114mm
Power Supply AA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 61.5g
Width 47mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot