ACE 100289 Breathalyser White Blue Yellow 0 to 0.5 NFX-approved 2-pack

MPN
100289 2er Pack
Brand
ACE
EAN-13
4260042952866
Order Code
18-5715
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/12/2026

ACE 100289 is a high-precision breathalyser designed for personal and professional use and is available as a 2-pack. This NFX-approved device can accurately measure blood alcohol content from 0 to 0.5 per thousand, ensuring reliable results in scenarios demanding strict compliance with legal alcohol limits. Encased in a robust housing coloured white, blue, and yellow, it employs advanced alcohol sensor technology to deliver fast and dependable readings. Engineering applications for this breathalyser include use by law enforcement officers for roadside testing, safety personnel in industrial settings, and individuals seeking to verify sobriety before operating vehicles or machinery.
Type Breathalyser
Alcohol level reading range (max.) 0.5%
Alcohol level reading range (min.) 0.0%
Colour White, Blue, Yellow
Content 1
Dimensions (L x W x H) 13 x 5 x 1 cm
Height 1cm
Length 13cm
Power Supply Type not required
Test procedure Chemical
Tolerance ± 0.05%
Weight 5g
Width 5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot