AccuLux 463265 ThermoLux Heat Mat 35x25x0.4cm Green Waterproof Safe

MPN
463265
Brand
AccuLux
EAN-13
4003189632655
Order Code
08-3798
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The AccuLux ThermoLux 463265 heat mat, measuring 35 x 25 x 0.4 cm, is designed for efficient heat distribution. Its green design makes it suitable for use as a heated carpet mat or shoe dryer mat. Typical applications include warming shoes or small surfaces to provide comfort during colder months.
Type Heat mat
Dim (L x W x H) 35 x 25 x 0.4 cm
Factory colour Green
Height 0.4cm
IP Rating IP67
Length 35cm
Maximum Temperature 40°C
Min. temperature 36°C
Power 15W
Width 25cm

Reviews

Be the first to submit a review

Trustpilot