AccuLux 457181 SLE 16 Work Light EX Zones 1/2/21/22 180 lm 170 m Range

MPN
457181
Brand
AccuLux
EAN-13
4003189571817
Order Code
08-3794
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
10+ £262.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The AccuLux SLE 16 work light produces 180 lumens and can illuminate up to 170 metres, making it ideal for challenging environments. It is explosion-proof and ATEX certified, suitable for use in EX-zones such as mills, oil rigs, and shipyards. Common applications include fire brigades, gas fault detection, and power suppliers.
Type Work light
ATEX no. II 2 G Ex ib II C T4 Gb / II 2D Ex ib IIIC T 135°C Db
Bulb Type LED (monochrome)
Dim (L x W x H) 103 x 72 x 246 mm
Factory colour Black
Height 246mm
Illumination Range (high) 170m
IP Rating IP64
LEDs 1
Length 103mm
Light Duration (high) 85h
Light Duration (low) 5h
Luminous flux (high) 180lm
Material Polyamide
Temperature Range -20 - +40°C
Weight 1100g
Weight, information incl. rechargeable battery
Width 72mm

Reviews

Be the first to submit a review

Trustpilot