AccuLux 456741 SL 8 LED Work Light 200 lm - LiFePO4 Battery 3-Level Adjustable

MPN
456741
Brand
AccuLux
EAN-13
4003189567414
Order Code
08-3793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £212.25 £193.40
10+ £188.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

The AccuLux SL 8 LED is a rechargeable handheld work light providing 200 lumens of bright, focused illumination. Ideal for workshop applications and detailed tasks, this monochrome spotlight ensures clear visibility in confined spaces. Designed for durability and portability, the AccuLux 456741 is perfect for professionals and DIY enthusiasts alike.
Type Work light
Batteries LiFePO4 3.2 V/3.4 Ah
Bulb Type LED (monochrome)
Colour Black, Red
Dim (L x W x H) 105 x 120 x 245 mm
Height 245mm
Illumination Range (high) 150m
LEDs 2
Length 105mm
Light Duration (high) 5h
Luminous flux (high) 200lm
Waterproof No
Weight 730g
Weight, information incl. rechargeable battery
Width 120mm

Reviews

Be the first to submit a review

Trustpilot