AccuLux 451541 JobLux90 Cordless Searchlight LED Splash-Proof Swivelling

MPN
451541
Brand
AccuLux
EAN-13
4003189515415
Order Code
08-3787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £126.00
10+ £121.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The AccuLux LED (monochrome) Cordless handheld searchlight 451541 is a rechargeable handheld spotlight designed for easy portability. Manufactured by AccuLux, it is ideal for use in workshops and outdoor search applications. This cordless light provides a reliable and bright illumination solution for various tasks.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Dim (L x W x H) 12.6 x 11.2 x 33.6 cm
Factory colour Signal red
Height 33.6cm
Illumination Range (high) 160m
LEDs 1
Length 12.6cm
Light Duration (high) 10h
Weight 2000g
Weight, information incl. rechargeable battery
Width 11.2cm

Reviews

Be the first to submit a review

Trustpilot