Easter Opening Hours and Delivery Dates here

AccuLux 447481 FL 50W Cordless LED Light 4000lm IP54 Impact-Resistant

Order Code:

08-3784

Brand: AccuLux MPN: 447481 EAN-13: 4003189474217
Qty Unit Price (Ex VAT)
1+ £131.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The AccuLux FL 50 W LED Cordless industrial light provides 50 W of power and 4000 lm of daylight white illumination. This portable and rechargeable light is ideal for industrial environments where mobility and high illumination are required. Typical applications include construction sites, workshops, and emergency situations.
Type Cordless industrial light
Bulb Type LED (monochrome)
Colour Daylight white
Depth 150mm
Dim (W x H x D) 180 x 290 x 150 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 290mm
IP Rating IP54
Number of bulbs 1
Plastic free packaging Plastic-free packaging
Power 50W
Rated luminous flux 1200 lm;2200 lm;4000lm
Total luminous flux 4000lm
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot