AccuLux 447441 Industrial Light 1500 LED 15W 1500lm Indoor/Outdoor Use

MPN
447441
Brand
AccuLux
EAN-13
4003189474415
Order Code
08-3782
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.44 £50.32
10+ £48.81
50+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The AccuLux 1500 LED industrial light provides 15 watts of power and emits 1500 lumens, ideal for high-efficiency illumination in industrial settings. Manufactured by AccuLux, it is designed for durability and effective use in workshops, factory floors, or construction sites. This LED light ensures robust and reliable performance for demanding environments.
Type Industrial light
Bulb Type LED (monochrome)
Depth 169mm
Dim (W x H x D) 161 x 224 x 169 mm
Energy efficiency rating n.rel.
Factory colour Red/black
Height 224mm
IP Rating IP57
Material Plastic
Number of bulbs 1
Power 15W
Total luminous flux 1500lm
Weight 850g
Width 161mm

Reviews

Be the first to submit a review

Trustpilot