AccuLux 438012 STL 200 Headlamp LED Bright Dimmable 200 lm Battery-Powered

MPN
438012
Brand
AccuLux
EAN-13
4003189380129
Order Code
08-3780
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The AccuLux STL 200 headlamp emits a powerful 200 lumens, using LED technology for enhanced brightness. It is battery-powered, ideal for outdoor activities such as camping or emergency situations. This durable headlamp, with part number 438012, is suitable for both professional and casual use.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 38 x 59 x 42 mm
Factory colour Black
Height 42mm
Illumination Range (high) 100m
Length 38mm
Light Duration (high) 3h
Luminous flux (high) 200lm
Number of bulbs 3
Power supply (LOV) battery-powered
Waterproof No
Weight 86g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot