Academy Narrow Neck Heavy Duty Flask 1000ml Single

MPN
A/1823/1000
Brand
Academy
Order Code
56-5511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

A heavy-duty Erlenmeyer conical flask with a narrow reinforced neck.


  • Capacity: 1000ml
  • Academy Borosilicate glass
  • Base diameter: 130mm
  • Height: 220mm
  • Sold singly
  • Academy type A/1823/1000
Type Conical flask
Capacity 1000ml
Base diameter 130mm
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot