Academy Microscope Slides Frosted One End

Academy Brand: Academy

Pre-washed microscope slides from Academy, frosted at one end on either one or both sides.

  • Slides have 45° ground edges
  • Supplied with internal cellophane wrapping and easy-to-open tear strip
  • Dimensions 76 x 26mm
  • Thickness 1 to 1.2mm
  • Supplied in packs of 50
Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions Thickness Type Magnification
Academy Microscope Slides Frosted One End One Side 76 x 26mm Pack of 50
Academy Microscope Slides Frosted One End One Side 76 x 26mm Pack of 50
Standard range
Order code: 52-1079
MPN: N/A142

Despatched same day - 83 in stockAdditional quantity lead time 14 days
1+ £3.18
Price per unit Ex VAT
76 x 26mm 76 x 26mm 1 to 1.2mm Slides n/a
Academy Microscope Slides Frosted One End Both Sides 76 x 26mm Pack of 50
Academy Microscope Slides Frosted One End Both Sides 76 x 26mm Pack of 50
Standard range
Order code: 52-1081
MPN: N/A143

Despatched same day - 92 in stockAdditional quantity lead time 14 days
1+ £3.08
Price per unit Ex VAT
Slides n/a

Trustpilot