Academy Ceramic Buchner Funnels

Academy Brand: Academy

Buchner Funnels are used for straining and filtering liquids or for separating solids and liquids. These funnels are made from porcelain for minimum contamination and ease of cleaning. They can be used in conjunction with filter paper for superior separation.

  • Straight sides
  • Perforated plate
  • Used for straining and filtering liquids or separating solids and liquids
  • Made from porcelain for minimum contamination and easy cleaning
  • Can be used in conjunction with filter paper for superior separation
Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
Academy Funnel Buchner Ceramic 70mm Inner Diameter Single
Academy Funnel Buchner Ceramic 70mm Inner Diameter Single
Standard range
Order code: 56-5457
MPN: C145/70

Despatched same day - 2 in stockContact us for additional stock
1+ £2.72
Price per unit Ex VAT
Outer 77mm Buchner Porcelain
Academy Funnel Buchner Ceramic 110mm Inner Diameter
Academy Funnel Buchner Ceramic 110mm Inner Diameter
Standard range
Order code: 56-5456
MPN: C147/110

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £11.41
Price per unit Ex VAT
Outer 116mm Buchner Porcelain


Trustpilot