Academy Capillary Soda Tube Melting Point, Open Both Ends, Vial 100 Tubes

MPN
MPT/100/2EO
Brand
Academy
Order Code
52-3129
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Academy melting point capillary tubes are used to determine the point at which a solid sample turns to liquid.


  • Open both ends
  • Outside diameter: 1.3 to 1.4mm
  • Length: 100mm
  • Manufactured from soda glass
  • Supplied in packs of 100
  • Academy type MPT/100/2EO
Type Melting point capillary tube
Capacity 0.07ml

Reviews

Be the first to submit a review

Trustpilot