AC 5mm LEDs High Brightness

TruOpto Brand: TruOpto

5mm LEDs from TruOpto that are designed to work with an AC power supply. These LEDs, available in various colours, use 80%+ less energy than their incandescent counterparts. These LED lamps also have water clear lenses and standard directivity along with a 15° viewing angle.

With features such as high luminous intensity and low energy consumption there are many applications suitable for these 5mm LEDs, such as: AV equipment, lighting, indicator panels, games and toys, etc. The red and yellow LEDs have a 26mm leg length and the green, blue and white LEDs have a shorter 13.5mm leg length.

Caution: These LEDs are not to be used with a rectifier.

  • AC LED
  • 5mm Round standard directivity
  • Water clear lens
  • High luminous intensity
  • Long lifetime operation
  • Superior weather-resistance
  • UV Resistant Epoxy
  • Temperature range –30°C to +85°C
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Luminous Intensity Forward Voltage Forward Current Lens Type Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSRRJ25111A 5mm Red Ac LED 5800MCD 15°
TruOpto OSRRJ25111A 5mm Red Ac LED 5800MCD 15°
Standard range
Order code: 56-2311
MPN: OSRRJ25111A

Order in multiples of 5


Out of stockPlease contact us for lead time
5+ £0.527
100+ £0.405
1000+ £0.289
Price per unit Ex VAT
Red 625nm 5800mcd 2.6V 30mA Water clear 15° +85°C -30°C 5V 5mm
TruOpto OSGGD25111E 5mm Pure Green Ac LED 22,000MCD 15°
TruOpto OSGGD25111E 5mm Pure Green Ac LED 22,000MCD 15°
Standard range
Order code: 56-2309
MPN: OSGGD25111E

Order in multiples of 5


Despatched same day - 710 in stockAdditional quantity lead time 5 months
5+ £0.834
100+ £0.688
1000+ £0.557
Price per unit Ex VAT
Green 525nm 22000mcd 3.6V 30mA Water clear 15° +85°C -30°C 5V 5mm
TruOpto OSWWY25111E 5mm White Ac LED 10000MCD 15°
TruOpto OSWWY25111E 5mm White Ac LED 10000MCD 15°
Standard range
Order code: 56-2314
MPN: OSWWY25111E

Order in multiples of 5


Despatched same day - 1,323 in stockAdditional quantity lead time 5 months
5+ £0.834
100+ £0.688
1000+ £0.557
Price per unit Ex VAT
White 0.27/0.28nm 10000mcd 3.6V 30mA Water clear 15° +85°C -30°C 5V 5mm

Trustpilot