ABUS TVVR36801 Performance Line 8-channel NVR with PoE & App Access

Order Code:

01-0376

Brand: ABUS MPN: TVVR36801 EAN-13: 4043158197471

Discontinued


The ABUS TVVR36801 network video recorder supports up to eight channels for comprehensive surveillance management. Designed for the Performance Line, it offers reliable and high-quality video recording. Ideal for both residential and commercial applications, it ensures seamless monitoring and safety.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Signal standard IP
Width 315mm

Trustpilot