ABUS TVVR36301 Performance Line 4-Channel NVR Ultra HD Mobile Access

MPN
TVVR36301
Brand
ABUS
EAN-13
4043158197440
Order Code
01-0371
Country of Origin
China
View Full Product Range (5)

Discontinued


The ABUS TVVR36301 network video recorder is a reliable device designed for security surveillance applications. Part of the Performance Line, it supports four channels for simultaneous recording and monitoring. Its robust features make it suitable for both residential and commercial environments.
Type Network video recorder
Number of Channels 4
Resolution 3840 x 2160 p
Built-in memory none
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Signal standard IP
Weight 2.1kg
Width 315mm

Trustpilot