ABUS TVVR11002 Sportscam Full HD Set

Order Code:

51-8300

Brand: ABUS MPN: TVVR11002 EAN-13: 4043158051261

Discontinued


The ABUS TVVR11002 Sportscam Full HD Set is a versatile action camera that catches maximum performances and thrilling adventures from the best perspective, whether it be downhill on a bike, acrobatics in a half-pipe or diving in the Caribbean – the Sportscam catches every scene in HD 1920 x 1080p.

Thus it does not only convince for hobby & free times use, but also for professional sports recording. The integrated monitor makes adjusting the camera as easy as never before, courtesy of its panorama lens of 170° (HD) resp. 130° (full HD) events are captured even if the camera is not exactly positioned.

This action camera takes photos with max. 8 megapixel using the photo function, while photos and videos can be saved onto a micro SD card (32 GB max.). Thus data can be transferred easily via AV cable onto a PC. Even fast movements and slow motion recordings are captured well, as required in extreme sports, and mastered by the Sportscam with 60 images/s at 720p resolution. This way everything from sharp bends, dynamic jumps to acrobatic summersaults is caught in high definition and with all details.

Compact, watertight and extremely robust, this action camera has been developed especially for use in extreme situations, offering compact dimension (8.5cm) and thanks to its watertight housing (included) is protected against external influences such as wetness, stirred up sand and pebbles, impacts etc.

The complete set comes with every piece of equipment required, while the watertight protective housing (up to 20m) and wide mount equipment enable versatile application – be it as hand camera or on a surfboard, a mountain bike, when paragliding or on a motocross tour. With the mounts and housing included in the price this Sportscam is the all-rounder for everyone. Furthermore, the camera can be controlled via remote control (included) - enabling the hands to stay free and pauses for operating the device are not needed.


  • TVVR11002
  • 85 x 50 x 23mm (H x W x D)
  • Mini USB, mini HDMI, AV out
  • Installed microphone
  • Recording resolution @ frame rate per camera: 1080p, 960p, 720p, WVGA @ 30 fps, 720p @ 60 fps images per second
  • Permanent, noise detection (from 65 dB)
  • 0.2 hours/GB recording duration
  • 3 hours battery at permanent recording
  • Simplex operating mode
  • CMOS image sensor
  • 1920 x 1080 pixel (effective)
  • 2000 x 1241 pixel (total)
  • 0.825kg gross weight
  • Horizontal angle of view: 128° (1080p, 960p), 170° (720p, WVGA) °
  • AV, mini HDMI
  • Colour camera
  • 60°C max. operating temperature
  • 85% max. humidity
  • Microphone
  • -10°C min. operating temperature
  • 1.5" monitor
  • 3.7V DC voltage supply
  • Micro SD card
  • 350mA
  • H.264 video compression
  • CE certified
  • Dimensions (W x H x D) 50 x 85 x 23mm
    Optical video resolution 1920 x 1080 pix
    Power Supply Rechargeable battery

    Trustpilot