ABUS TVIP41550 PIR Network Camera

MPN
TVIP41550
Brand
ABUS
EAN-13
4043158024821
Order Code
51-7885

Discontinued


The ABUS TVIP41550 PIR Network Camera offers brilliant resolution in any light and weather condition. Thanks to this waterproof WD DNR IR Vario outdoor camera with 650 TV lines, you can be sure of high-quality recordings - and all of that with minimal camera noise, due to the latest 2D DNR technology (Digital Noise Reduction). This stops picture noise which conceals the details or which could be interpreted as motion by the recorder (reduction of data volume by up to 50%).

The camera produces colour pictures in the daylight and switches to b/w mode in the dark. Then 30 integrated infrared LEDs (IR) provide illumination (max. range 40m), while it is also equipped with the innovative Sony 1/3" Exview HAD II CCD image sensor, providing high-resolution recordings with 650 TV lines.

The focal length of the integrated variofocal lens with auto-iris function is between 3.3 and 12mm, while the beam angle and intensity of the LEDs can be adjusted to any environment (avoiding fading and badly-lit areas). The WDR-ATR (soft WDR function), AGC and ATW features also ensure optimum picture quality.

The robust IP66 design guarantees use, even in difficult environmental conditions, making it perfect for outdoor use – without any extra protective housing. The fully internal cable routing (in the bracket) also ensures optimum protection against poor weather conditions and tampering. Quick installation ensures that the focus, zoom and IR light (intensity/beam angle) can be adjusted from outside the device.


  • High resolution of 650 TVL
  • Function for digital noise suppression (2D DNR)
  • Day & night camera with electromechanically removable IR cut filter
  • Weather-proof camera housing and mount with internal cable routing (IP66)
  • Manual zoom/focus settings accessible from the outside
  • IR LEDs for night vision with adjustable intensity
  • TVCC60011
  • 88 x 84 x 239.5mm
  • BNC, DC (5.5 x 2.1mm) connections
  • 1/3" Sony Exview HAD II CCD image sensor
  • 976 (H) x 582 (V) pixel (effective)
  • 1020 (H) x 596 (V) pixel (total)
  • 3.3-12mm focal length
  • 1.6kg gross weight
  • Sony Effio-E DSP
  • 46 (max.) dB dynamic range (WDR)
  • 1/50s~1/100000s electronic shutter
  • Soft WDR backlight compensation
  • 89.8-23.9° horizontal angle of view
  • 55/30° IR angle
  • 12 x LED (8mm), 18 x LED (5mm) IR LEDs
  • 40m IR range
  • Outdoor camera
  • 50°C max. operating temperature
  • 85 % max. humidity
  • -10°C min. operating temperature
  • 0.1 Lux @ F1.4, 30 IRE minimum illumination (color)
  • 0 @ F1.4, 30 IRE minimum illumination (IR)
  • 0.05 @ F1.4, 30 IRE minimum illumination (B/W)
  • 1.1kg met weight
  • Vario lens
  • 3.6x optical zoom
  • 2D DNR noise reduction
  • IP66 protection class
  • 50 signal-to-noise ratio
  • 12V DC voltage supply
  • 480mA power consumption
  • IR cut can be swivelled electromagnetically
  • 650 TVL
  • 32 amplifier controls
  • FBAS (1 Vss, 75 Ohm) video output
  • ATW, 1800~10500K white balance
  • CE certified

  • Camera · WLAN antenna · Power supply · Quick instructions · Software · User guide on CD. · Holder including fixing material.
    Resolution 1280 x 800
    Additional IR light Yes
    Camera type Compact camera
    Dimensions (W x H x D) 80 x 120 x 37mm
    Image sensor 6.35 mm (1/4") Progressive Scan Sensor
    Light sensitivity Minimum lighting (colour): 0.2lx
    Microphone No
    Operating Voltage 12V DC
    Place of operation Indoor
    Transfer Type LAN, WLAN
    Viewing Angle 57,8°

    Trustpilot