ABUS TVCC36500 Vandal-Proof IR 550 TVL Outdoor Dome Camera

MPN
TVCC36500
Brand
ABUS
EAN-13
4043158024616
Order Code
51-8606

Discontinued


The ABUS TVCC36500 Vandal-Proof IR 550 TVL Outdoor Dome Camera is a vandal-proof infrared Vario outdoor dome camera with innovative S-Lux technology and IP66 protection class is the ideal device for monitoring poorly-lit areas and areas in complete darkness - both indoors or in unprotected outdoor areas (such as underground garages, passages, foyers, corridors, operating facilities, warehouses, salesrooms or storefronts).

The IR LEDs are a special feature of this camera, and can be adjusted according to the light intensity and radiation angle. This prevents cross-fades and uneven lighting when used at night. Thanks to the Easy Plug module, the base plate is first attached to the wall or ceiling before the camera module is simply positioned on top - the connection is made using contact points.

Easy to install, hard to beat - the qualities of this high-resolution 550 TVL IR outdoor dome camera speak for themselves.


  • TVCC36500
  • State-of-the art light-sensitive chip set for clear images in poor light conditions
  • Integrated 3.6mm fixed lens
  • High resolution of 550 TVL
  • Easy plug with mounting plate for quick installation
  • Triaxial camera mount
  • IP66 protection class for outdoor use
  • 102 x145mm (H x Ø)
  • 2 x BNC, Cinch, DC (5.5 x 2.1mm) connections
  • 1/3" Sharp HQ CCD image sensor
  • 752(H) x 582(V) pixel (effective)
  • 795(H) x 596(V) pixel (total)
  • 2.0, 5 aperture at minimum illumination (colour)
  • 2 aperture at minimum illumination (IR)
  • 3.6mm focal length
  • Sharp DSP
  • AES electronic shutter
  • Backlight compensation
  • 71° horizontal angle of view
  • 24 IR LEDs
  • 20m IR range
  • Outdoor dome camera
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.03 lux @ F2.0 minimum illumination (colour)
  • 0 lux @ F2.0 minimum illumination (IR)
  • 0.46kg net weight
  • 3.6mm lens
  • IP66 protection class
  • >48 signal-to-noise ratio
  • 12V DC voltage supply
  • 460mA power consumption
  • Day/night switching: IR cut can be swivelled electromagnetically
  • 550 TVL
  • AGC amplifier control
  • 2 x FBAS (1 Vss, 75 Ohm) video output
  • PAL video system
  • AWB white balance
  • CE, RoHS, Reach certified

  • Includes: Camera, fixing material (screws, rawlplug), DC-2PIN adaptor and user manual.
    Resolution 550 TVL
    Additional IR light Yes
    Camera type Dome camera
    Current Consumption Max 100 mA (IR off), Max 460 mA (IR on)
    Dimensions (Ø x H) 145 x 102mm
    Distance for 2m object height 2,2m
    Image sensor 8.5 mm (1/3") Sharp HQ CCD
    IR coverage 5/10/20m
    Light sensitivity Minimum lighting (colour): 0.03 lx with F2.0 · Minimum lighting (IR): 0 lx with F2.0
    Microphone No
    Operating Voltage 12V DC
    Outdoor dome camera
    Outputs (Ohm) 2 x FBAS, 1V s-s 75 Ohm (BNC) 5.5 x 2.1mm (DC)
    Place of operation Outdoor
    Protection Type IP66
    Viewing Angle 71°

    Trustpilot