ABUS TVAC35800 DC 2-pin Adaptor

MPN
TVAC35800
Brand
ABUS
EAN-13
2050001232380
Order Code
51-7737
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
10+ £3.62
100+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The ABUS TVAC35800 Power Supply Plug with Screw Terminals 5.5mm/2.1mm is a DC 2-pin adaptor for installing cameras with high-power supply units - ideal for for professional signal transmission.
  • DC (female)
  • 5.5mm external diameter
  • 2.1mm internal diameter
  • TVAC35800

Type Low voltage connectors
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 1.0mm

Questions

*Question functionality currently disabled
Question by: Product code: 51-7737

Q. What is the Voltage Rating and Current Rating of this product? Can it be used with an adapter of the following parameters: 12V 8Amps

A. Hi Caryn, thank you for your question. This would be fine for 12V but the manufacturer does not state what current rating it is; they tend to only be suitable for up to 5 amps.

Reviews

Be the first to submit a review

Trustpilot